NTR12B5901CTRF vs AR06ABC5901 feature comparison

NTR12B5901CTRF NIC Components Corp

Buy Now Datasheet

AR06ABC5901 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
NIC COMPONENTS CORP VIKING TECH CORP
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
16 Weeks
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, Paper, 7 Inch BULK
0.125 W 0.125 W
70 °C 70 °C
5900 Ω 5900 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1
PRECISION

Compare NTR12B5901CTRF with alternatives

Compare AR06ABC5901 with alternatives