NTR12A1452STR1KF
vs
NTR12A1452STRF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
SMT, 1206
SMT, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Total Weight
9.1248
9.1248
Category CO2 Kg
4.54
4.54
CO2
41.426592
41.426592
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.05 mm
3.05 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
14500 Ω
14500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare NTR12A1452STR1KF with alternatives
Compare NTR12A1452STRF with alternatives