NTR10C8662BTR1KF vs UPTF0805-10W-N-8662CT-1K feature comparison

NTR10C8662BTR1KF NIC Components Corp

Buy Now Datasheet

UPTF0805-10W-N-8662CT-1K VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP VENKEL LTD
SMT, 0805 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
86600 Ω 86600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.25% 0.25%
100 V 100 V
1 1
Venkel
ULTRA PRECISION
RECTANGULAR PACKAGE

Compare NTR10C8662BTR1KF with alternatives

Compare UPTF0805-10W-N-8662CT-1K with alternatives