NTR10C7680NTRF
vs
AR05CBNX7680
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
VIKING TECH CORP
Package Description
SMT, 0805
SMT, 0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
16 Weeks
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
768 Ω
768 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Additional Feature
PRECISION
Compare NTR10C7680NTRF with alternatives
Compare AR05CBNX7680 with alternatives