NTR10B3123BTR1KF
vs
UPTF0805-10W-N-3123AT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
VENKEL LTD
Package Description
SMT, 0805
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, Paper, 7 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
312000 Ω
312000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Samacsys Manufacturer
Venkel
Additional Feature
ULTRA PRECISION
Package Shape
RECTANGULAR PACKAGE
Compare NTR10B3123BTR1KF with alternatives
Compare UPTF0805-10W-N-3123AT with alternatives