NTR10A4700CTR1KF vs AR05ABC4700 feature comparison

NTR10A4700CTR1KF NIC Components Corp

Buy Now Datasheet

AR05ABC4700 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP VIKING TECH CORP
Package Description SMT, 0805 SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 7 Inch BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 470 Ω 470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Additional Feature PRECISION
Package Shape RECTANGULAR PACKAGE

Compare NTR10A4700CTR1KF with alternatives

Compare AR05ABC4700 with alternatives