NTR06B2701CTR1KF vs SF06U2701AALQ feature comparison

NTR06B2701CTR1KF NIC Components Corp

Buy Now Datasheet

SF06U2701AALQ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP WALSIN TECHNOLOGY CORP
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.063 W 0.0625 W
70 °C 70 °C
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
AEC-Q200

Compare NTR06B2701CTR1KF with alternatives

Compare SF06U2701AALQ with alternatives