NTR06B2701CTR1KF vs CPF0603A2K7E1 feature comparison

NTR06B2701CTR1KF NIC Components Corp

Buy Now Datasheet

CPF0603A2K7E1 TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP TE CONNECTIVITY LTD
SMT, 0603 CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1
PRECISION

Compare NTR06B2701CTR1KF with alternatives

Compare CPF0603A2K7E1 with alternatives