NTR06B2002CTR1KF vs NTR06A2002CTRF feature comparison

NTR06B2002CTR1KF NIC Components Corp

Buy Now Datasheet

NTR06A2002CTRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP NIC COMPONENTS CORP
SMT, 0603 SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
NIC Components
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.063 W 0.063 W
70 °C 70 °C
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1
Yes
16 Weeks
RECTANGULAR PACKAGE

Compare NTR06B2002CTR1KF with alternatives

Compare NTR06A2002CTRF with alternatives