NTP227M4TRD(25) vs T543D227M004ATE025 feature comparison

NTP227M4TRD(25) NIC Components Corp

Buy Now Datasheet

T543D227M004ATE025 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e3
Leakage Current 0.088 mA 0.088 mA
Length 7.3 mm 7.3 mm
Manufacturer Series NTP
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 2449 mA 750 mA
Series NTP(D SIZE)
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 3 5
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
ESR 25 mΩ

Compare NTP227M4TRD(25) with alternatives

Compare T543D227M004ATE025 with alternatives