NTMD4N03R2G vs HAT1038R feature comparison

NTMD4N03R2G Rochester Electronics LLC

Buy Now Datasheet

HAT1038R Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HITACHI LTD
Part Package Code SOT SOIC
Package Description ROHS COMPLIANT, MINIATURE, CASE 751-07, SOIC-8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Manufacturer Package Code CASE 751-07
Reach Compliance Code unknown unknown
Avalanche Energy Rating (Eas) 80 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 60 V
Drain Current-Max (ID) 4 A 3.5 A
Drain-source On Resistance-Max 0.06 Ω 0.23 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 12 A 28 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
ECCN Code EAR99
JEDEC-95 Code MS-012AA
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 4 W

Compare NTMD4N03R2G with alternatives

Compare HAT1038R with alternatives