NTK3134NT1H
vs
NTK3134NT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Package Description
HALOGEN FREE AND ROHS COMPLIANT, 631AA, 3 PIN
HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
2 Days
16 Weeks
Samacsys Manufacturer
onsemi
onsemi
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
20 V
20 V
Drain Current-Max (ID)
0.75 A
0.89 A
Drain-source On Resistance-Max
0.35 Ω
0.35 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
15 pF
15 pF
JESD-30 Code
R-PDSO-F3
R-PDSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.55 W
0.55 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-723 3 LEAD
Pin Count
3
Manufacturer Package Code
631AA
Qualification Status
Not Qualified
Compare NTK3134NT1H with alternatives
Compare NTK3134NT1G with alternatives