NTHS0805N01N4702JF
vs
NTHS0805N01N4702JP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
VISHAY DALE
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
CHIP, 0805, HALOGEN FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
JESD-609 Code |
e3
|
e0
|
Manufacturer Series |
NTHS
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.21 W
|
0.21 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
47000 Ω
|
47000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermal Sensitivity Index |
3964 K
|
3974 K
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE COMPENSATION
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare NTHS0805N01N4702JF with alternatives
Compare NTHS0805N01N4702JP with alternatives