NTHS0805N01N4702JE
vs
NTHS0805N01N4702JP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VISHAY DALE
VISHAY DALE
Package Description
CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
CHIP, 0805, HALOGEN FREE
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
kg CO2e/kg
4.54
4.54
Average Weight (mg)
5
5
CO2e (mg)
22.7
22.7
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2012-12-19
2012-12-19
EFUP
50
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
BULK
Rated Power Dissipation (P)
0.21 W
0.21 W
Rated Temperature
25 °C
25 °C
Resistance
47000 Ω
47000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermal Sensitivity Index
3964 K
3964 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
5%
5%
Base Number Matches
1
1
Compare NTHS0805N01N4702JE with alternatives
Compare NTHS0805N01N4702JP with alternatives