NTGS3455T1 vs U406 feature comparison

NTGS3455T1 Rochester Electronics LLC

Buy Now Datasheet

U406 Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code TSOP
Package Description MINIATURE, CASE 318G-02, TSOP-6 ,
Pin Count 6
Manufacturer Package Code CASE 318G-02
Reach Compliance Code unknown unknown
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 2.5 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G6
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 6
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL
Surface Mount YES NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 11
ECCN Code EAR99
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.3 W

Compare NTGS3455T1 with alternatives