NTGS3455T1 vs FDS6990A_NL feature comparison

NTGS3455T1 Rochester Electronics LLC

Buy Now Datasheet

FDS6990A_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSOP SOT
Package Description MINIATURE, CASE 318G-02, TSOP-6 SMALL OUTLINE, R-PDSO-G8
Pin Count 6 8
Manufacturer Package Code CASE 318G-02
Reach Compliance Code unknown compliant
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 2.5 A 7.5 A
Drain-source On Resistance-Max 0.1 Ω 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 6 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2 W

Compare NTGS3455T1 with alternatives

Compare FDS6990A_NL with alternatives