NTE968 vs IP7805G-BSS2 feature comparison

NTE968 NTE Electronics Inc

Buy Now Datasheet

IP7805G-BSS2 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC TT ELECTRONICS PLC
Part Package Code SFM
Package Description , TO-257,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NTE ELECTRONICS
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code R-PSFM-T3 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.75 V 5.2 V
Output Voltage1-Min 14.25 V 4.8 V
Output Voltage1-Nom 15 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 2

Compare NTE968 with alternatives

Compare IP7805G-BSS2 with alternatives