NTE9370
vs
SN74LS375JDS
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
MOTOROLA INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
,
|
DIP, DIP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
9370
|
LS
|
JESD-30 Code |
R-PDIP-T16
|
R-GDIP-T16
|
Logic IC Type |
D FLIP-FLOP
|
D LATCH
|
Number of Bits |
4
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
13 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
11 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
HIGH LEVEL
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Length |
|
19.495 mm
|
Package Equivalence Code |
|
DIP16,.3
|
Propagation Delay (tpd) |
|
25 ns
|
Seated Height-Max |
|
5.08 mm
|
Technology |
|
TTL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare NTE9370 with alternatives
Compare SN74LS375JDS with alternatives