NTE894M vs NE5534APE4 feature comparison

NTE894M NTE Electronics Inc

Buy Now Datasheet

NE5534APE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2 µA 2 µA
Bias Current-Max (IIB) @25C 1.5 µA 1.5 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation NO YES (AVCL>=3)
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 13 V/us 13 V/us
Supply Current-Max 10 mA 8 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 15000 15000
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 70 dB
Input Offset Current-Max (IIO) 0.3 µA
JESD-609 Code e4
Length 9.59 mm
Low-Bias NO
Micropower NO
Packing Method TUBE
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Wideband NO
Width 7.62 mm

Compare NTE894M with alternatives

Compare NE5534APE4 with alternatives