NTE894M vs SA5534AD feature comparison

NTE894M NTE Electronics Inc

Buy Now Datasheet

SA5534AD onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC ONSEMI
Part Package Code DIP SOIC-8 Narrow Body
Package Description DIP, DIP8,.3 SOP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2 µA 2 µA
Bias Current-Max (IIB) @25C 1.5 µA 1.5 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation NO YES (AVCL>=3)
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 13 V/us 13 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 15000 15000
Base Number Matches 1 4
Pbfree Code No
Manufacturer Package Code 751-07
Samacsys Manufacturer onsemi
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Packing Method RAIL
Seated Height-Max 1.75 mm
Terminal Finish Tin/Lead (Sn/Pb)
Width 3.9 mm

Compare NTE894M with alternatives

Compare SA5534AD with alternatives