NTE823 vs NJM386M feature comparison

NTE823 NTE Electronics Inc

Buy Now Datasheet

NJM386M New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC NEW JAPAN RADIO CO LTD
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 DMP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer NTE ELECTRONICS New Japan Radio
Bandwidth-Nom 300 kHz 300 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 26 dB 46 dB
JESD-30 Code R-PDIP-T8 S-PDSO-G8
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.325 W 0.5 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 8 mA 8 mA
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 4 V 4 V
Surface Mount NO YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Harmonic Distortion 10%
JESD-609 Code e6
Length 5 mm
Seated Height-Max 2 mm
Technology BIPOLAR
Terminal Finish TIN BISMUTH
Width 5 mm

Compare NTE823 with alternatives

Compare NJM386M with alternatives