NTE7074 vs LNBK14SP-TR feature comparison

NTE7074 NTE Electronics Inc

Buy Now Datasheet

LNBK14SP-TR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC STMICROELECTRONICS
Package Description , POWER, SO-10
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 21 V 27 V
Input Voltage-Min 13.7 V 15 V
JESD-30 Code R-PSMA-T10 R-PDSO-G10
Number of Functions 1 1
Number of Outputs 3 2
Number of Terminals 10 10
Operating Temperature TJ-Max 150 °C 85 °C
Output Voltage1-Max 12.5 V 18.7 V
Output Voltage1-Min 12.1 V 17.3 V
Output Voltage1-Nom 12.3 V 18 V
Output Voltage2-Max 12.4 V 13.5 V
Output Voltage2-Min 12 V 12.5 V
Output Voltage2-Nom 12.2 V 13 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SMA SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 1.6% 3.9%
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 10
JESD-609 Code e3
Length 9.4 mm
Operating Temperature TJ-Min
Packing Method TR
Seated Height-Max 3.7 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare NTE7074 with alternatives

Compare LNBK14SP-TR with alternatives