NTE621 vs 1N6481HE3/97 feature comparison

NTE621 NTE Electronics Inc

Buy Now Datasheet

1N6481HE3/97 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC VISHAY SEMICONDUCTORS
Package Description O-LELF-R2 O-PELF-R2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer NTE ELECTRONICS
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code O-LELF-R2 O-PELF-R2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 250
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DO-213AB
Pin Count 2
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
JEDEC-95 Code DO-213AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Reverse Current-Max 10 µA
Reverse Test Voltage 400 V
Terminal Finish MATTE TIN

Compare NTE621 with alternatives

Compare 1N6481HE3/97 with alternatives