NTE5803 vs 1N5403_R2_00001 feature comparison

NTE5803 NTE Electronics Inc

Buy Now Datasheet

1N5403_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC PAN JIT INTERNATIONAL INC
Package Description O-PALF-W2 HALOGEN FREE, PLASTIC PACKAGE-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 300 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
JEDEC-95 Code DO-201AD
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA

Compare NTE5803 with alternatives

Compare 1N5403_R2_00001 with alternatives