NTE5675 vs MAC245D feature comparison

NTE5675 NTE Electronics Inc

Buy Now Datasheet

MAC245D Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 80 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 60 mA 50 mA
JEDEC-95 Code TO-48
JESD-30 Code O-MUPM-D2 O-MUPM-D2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 15 A 10 A
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 4
Package Description POST/STUD MOUNT, O-MUPM-D2
Critical Rate of Rise of Commutation Voltage-Min 4 V/us
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
On-State Voltage-Max 1.7 V
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 100 µA

Compare NTE5675 with alternatives

Compare MAC245D with alternatives