NTE56024
vs
Q4006DH3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NTE ELECTRONICS INC
LITTELFUSE INC
Part Package Code
TO-48
TO-252
Package Description
POST/STUD MOUNT, O-MUPM-D3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
NTE ELECTRONICS
LITTELFUSE
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
80 mA
10 mA
DC Gate Trigger Voltage-Max
2.5 V
1.3 V
Holding Current-Max
60 mA
15 mA
JESD-30 Code
O-MUPM-D3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
40 A
6 A
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
YES
Terminal Form
SOLDER LUG
GULL WING
Terminal Position
UPPER
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Trigger Device Type
TRIAC
ALTERNISTOR TRIAC
Base Number Matches
1
7
Pbfree Code
No
Additional Feature
HIGH RELIABILITY
Critical Rate of Rise of Commutation Voltage-Min
20 V/us
JEDEC-95 Code
TO-252
JESD-609 Code
e3
Leakage Current-Max
2 mA
Moisture Sensitivity Level
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Terminal Finish
MATTE TIN
Compare NTE56024 with alternatives
Compare Q4006DH3 with alternatives