NTE56024
vs
BTA212-800E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
TO-48
TO-220AB
Package Description
POST/STUD MOUNT, O-MUPM-D3
PLASTIC, TO-220AB, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
NTE ELECTRONICS
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
80 mA
10 mA
DC Gate Trigger Voltage-Max
2.5 V
1.5 V
Holding Current-Max
60 mA
12 mA
JESD-30 Code
O-MUPM-D3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
40 A
12 A
Repetitive Peak Off-state Voltage
400 V
800 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
1
Additional Feature
SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
JEDEC-95 Code
TO-220AB
Leakage Current-Max
0.5 mA
Operating Temperature-Max
125 °C
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare NTE56024 with alternatives
Compare BTA212-800E with alternatives