NTE56006 vs Q2016LH6 feature comparison

NTE56006 NTE Electronics Inc

Buy Now Datasheet

Q2016LH6 Teccor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NTE ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code SFM TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer NTE ELECTRONICS
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 75 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 15 A 16 A
Repetitive Peak Off-state Voltage 400 V 200 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC ALTERNISTOR TRIAC
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY

Compare NTE56006 with alternatives

Compare Q2016LH6 with alternatives