NTE5579
vs
80RIA80
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
POST/STUD MOUNT, O-MUPM-X2
|
POST/STUD MOUNT, O-MUPM-H3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
125 mA
|
120 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
2.5 V
|
JEDEC-95 Code |
TO-83
|
TO-209AC
|
JESD-30 Code |
O-MUPM-X2
|
O-MUPM-H3
|
Non-Repetitive Pk On-state Cur |
1600 A
|
1700 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
125000 A
|
80000 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
125 A
|
125 A
|
Repetitive Peak Off-state Voltage |
1200 V
|
800 V
|
Repetitive Peak Reverse Voltage |
1200 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-94
|
Pin Count |
|
3
|
Circuit Commutated Turn-off Time-Nom |
|
110 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
500 V/us
|
Holding Current-Max |
|
150 mA
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
15 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Repetitive Peak Off-state Leakage Current-Max |
|
15000 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare NTE5579 with alternatives
Compare 80RIA80 with alternatives