NTE5574
vs
55C80BE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
MICROSEMI CORP
Package Description
POST/STUD MOUNT, O-MUPM-H3
TO-94, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
120 mA
100 mA
DC Gate Trigger Voltage-Max
3 V
JEDEC-95 Code
TO-94
TO-209AC
JESD-30 Code
O-MUPM-H3
O-MUPM-H3
Non-Repetitive Pk On-state Cur
1800 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
125000 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
125 A
86 A
Repetitive Peak Off-state Voltage
1200 V
800 V
Repetitive Peak Reverse Voltage
1200 V
800 V
Surface Mount
NO
NO
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Compare NTE5574 with alternatives
Compare 55C80BE3 with alternatives