NTE5574 vs 2N1804E3 feature comparison

NTE5574 NTE Electronics Inc

Buy Now Datasheet

2N1804E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NTE ELECTRONICS INC MICROSEMI CORP
Package Description POST/STUD MOUNT, O-MUPM-H3 POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 120 mA 100 mA
DC Gate Trigger Voltage-Max 3 V
JEDEC-95 Code TO-94 TO-208AD
JESD-30 Code O-MUPM-H3 O-MUPM-D2
Non-Repetitive Pk On-state Cur 1800 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 125000 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 125 A 110 A
Repetitive Peak Off-state Voltage 1200 V 1000 V
Repetitive Peak Reverse Voltage 1200 V 1000 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C

Compare NTE5574 with alternatives

Compare 2N1804E3 with alternatives