NTE5485
vs
2N1777A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NTE ELECTRONICS INC
CENTRAL SEMICONDUCTOR CORP
Package Description
POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
30 mA
15 mA
DC Gate Trigger Voltage-Max
1.5 V
2 V
Holding Current-Max
30 mA
25 mA
JEDEC-95 Code
TO-64
TO-64
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Non-Repetitive Pk On-state Cur
100 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
8000 A
4700 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
7.4 A
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
9
Pbfree Code
No
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
JESD-609 Code
e0
Leakage Current-Max
2 mA
On-State Voltage-Max
1.85 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Terminal Finish
TIN LEAD
Compare NTE5485 with alternatives
Compare 2N1777A with alternatives