NTE5444 vs T106D21 feature comparison

NTE5444 NTE Electronics Inc

Buy Now Datasheet

T106D21 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC LITTELFUSE INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-127 TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Non-Repetitive Pk On-state Cur 80 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 4 A
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Part Package Code SFM
Pin Count 3
Moisture Sensitivity Level 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C

Compare NTE5444 with alternatives

Compare T106D21 with alternatives