NTE5444 vs NTE5511 feature comparison

NTE5444 NTE Electronics Inc

Buy Now Datasheet

NTE5511 NTE Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC NTE ELECTRONICS INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 2 V
Holding Current-Max 40 mA 20 mA
JEDEC-95 Code TO-127 TO-66
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Non-Repetitive Pk On-state Cur 80 A 60 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 8000 A 5000 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 5.024 A
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare NTE5444 with alternatives

Compare NTE5511 with alternatives