NTE5429
vs
2N1803
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
NATIONAL ELECTRONICS INC
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
25 mA
|
200 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
3 V
|
Holding Current-Max |
50 mA
|
|
JEDEC-95 Code |
TO-5
|
|
JESD-30 Code |
O-MBCY-W3
|
|
Non-Repetitive Pk On-state Cur |
100 A
|
1000 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
7000 A
|
70000 A
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
7 A
|
|
Repetitive Peak Off-state Voltage |
600 V
|
900 V
|
Repetitive Peak Reverse Voltage |
600 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
5
|
Leakage Current-Max |
|
2.7 mA
|
On-State Voltage-Max |
|
2 V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare NTE5429 with alternatives