NTE5371
vs
C185E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
NATIONAL ELECTRONICS INC
Package Description
POST/STUD MOUNT, O-MUPM-H3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH SPEED
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
10 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
200 V/us
DC Gate Trigger Current-Max
150 mA
150 mA
DC Gate Trigger Voltage-Max
3 V
3 V
JEDEC-95 Code
TO-94
JESD-30 Code
O-MUPM-H3
Non-Repetitive Pk On-state Cur
1400 A
3500 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
125000 A
340000 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
125 A
Repetitive Peak Off-state Voltage
800 V
500 V
Surface Mount
NO
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Holding Current-Max
500 mA
Leakage Current-Max
20 mA
On-State Voltage-Max
2.8 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
Compare NTE5371 with alternatives