NTE5285A vs JANTX1N2838 feature comparison

NTE5285A NTE Electronics Inc

Buy Now Datasheet

JANTX1N2838 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 20%
Working Test Current 120 mA 120 mA
Base Number Matches 1 1
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
JEDEC-95 Code TO-204AD
Reference Standard MIL-19500/114

Compare NTE5285A with alternatives

Compare JANTX1N2838 with alternatives