NTE5276AK
vs
JANTXV1N3332RC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
51 V
51 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
2%
Base Number Matches
1
1
Part Package Code
DO-5
Package Description
O-MUPM-D1
Pin Count
1
Additional Feature
PD-CASE
JEDEC-95 Code
DO-203AB
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500
Working Test Current
245 mA
Compare NTE5276AK with alternatives
Compare JANTXV1N3332RC with alternatives