NTE352
vs
SD1495-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NTE ELECTRONICS INC
MICROSEMI CORP
Package Description
FLANGE MOUNT, O-CXFM-F6
FLANGE MOUNT, R-XDFM-F6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
20 A
9 A
Collector-Base Capacitance-Max
300 pF
Collector-Emitter Voltage-Max
18 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CXFM-F6
R-XDFM-F6
Number of Elements
1
1
Number of Terminals
6
6
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
250 W
Power Dissipation-Max (Abs)
250 W
100 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Pin Count
6
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Terminal Finish
TIN LEAD
Compare NTE352 with alternatives
Compare SD1495-3 with alternatives