NTE350F
vs
JO4045
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
MOTOROLA INC
Package Description
FLANGE MOUNT, O-CRFM-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Collector Current-Max (IC)
2.5 A
6.5 A
Collector-Emitter Voltage-Max
18 V
16 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
10
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRFM-F4
O-CXFM-F4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
31 W
100 W
Power Dissipation-Max (Abs)
31 W
100 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
UNSPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
4
Additional Feature
DIFFUSED BALLAST RESISTORS
Operating Temperature-Max
200 °C
Power Gain-Min (Gp)
6.5 dB
Transition Frequency-Nom (fT)
175 MHz
Compare NTE350F with alternatives
Compare JO4045 with alternatives