NTE334 vs NTE325 feature comparison

NTE334 NTE Electronics Inc

Buy Now Datasheet

NTE325 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC NTE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Collector Current-Max (IC) 15 A 7.5 A
Collector-Emitter Voltage-Max 18 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JESD-30 Code O-CRPM-F4 O-CRPM-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 175 W 115 W
Power Dissipation-Max (Abs) 175 W 115 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description T72H, 4 PIN
Pin Count 4

Compare NTE334 with alternatives

Compare NTE325 with alternatives