NTE328
vs
BU4507DF
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
PHILIPS SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
25 A
|
8 A
|
Collector-Emitter Voltage-Max |
120 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
12
|
4.2
|
JEDEC-95 Code |
TO-3
|
|
JESD-30 Code |
O-MBFM-P2
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
140 W
|
|
Power Dissipation-Max (Abs) |
140 W
|
45 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
40 MHz
|
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare NTE328 with alternatives