NTE320 vs MRF325 feature comparison

NTE320 NTE Electronics Inc

Buy Now Datasheet

MRF325 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC MOTOROLA INC
Package Description POST/STUD MOUNT, O-MRPM-F4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 7 A 3.4 A
Collector-Base Capacitance-Max 200 pF 40 pF
Collector-Emitter Voltage-Max 18 V 33 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 20
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-MRPM-F4 O-CXFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 80 W 82 W
Power Dissipation-Max (Abs) 80 W 82 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 150 °C
Power Gain-Min (Gp) 8.5 dB

Compare NTE320 with alternatives

Compare MRF325 with alternatives