NTE1877
vs
STK412-170
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
SANYO ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
50 kHz
50 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
40 dB
Harmonic Distortion
1%
0.7%
JESD-30 Code
R-XDMA-T18
R-PSFM-T22
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
18
22
Output Power-Nom
21 W
180 W
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
175 mA
100 mA
Supply Voltage-Max (Vsup)
35 V
37 V
Supply Voltage-Min (Vsup)
35 V
37 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Base Number Matches
1
1
Part Package Code
SFM
Package Description
SIP-22
Pin Count
22
Additional Feature
IT ALSO REQUIRES +/-54 SUPPLY
Package Equivalence Code
SIP22,.1
Technology
HYBRID
Terminal Pitch
2.54 mm
Compare NTE1877 with alternatives
Compare STK412-170 with alternatives