NTE16002 vs NTE350 feature comparison

NTE16002 NTE Electronics Inc

Buy Now Datasheet

NTE350 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC NTE ELECTRONICS INC
Package Description POST/STUD MOUNT, O-MUPM-P3 FLANGE MOUNT, O-MRFM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection ISOLATED
Collector Current-Max (IC) 3 A 2.5 A
Collector-Base Capacitance-Max 20 pF 85 pF
Collector-Emitter Voltage-Max 40 V 18 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-MUPM-P3 O-MRFM-F4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 23 W 31 W
Power Dissipation-Max (Abs) 23 W 31 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG FLAT
Terminal Position UPPER RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 400 MHz
Base Number Matches 2 2
Rohs Code Yes
Pin Count 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NTE16002 with alternatives

Compare NTE350 with alternatives