NTE16002 vs 2SC2104 feature comparison

NTE16002 NTE Electronics Inc

Buy Now Datasheet

2SC2104 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC TOSHIBA CORP
Package Description POST/STUD MOUNT, O-MUPM-P3 POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection ISOLATED
Collector Current-Max (IC) 3 A 0.8 A
Collector-Base Capacitance-Max 20 pF 20 pF
Collector-Emitter Voltage-Max 40 V 17 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 10
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-MUPM-P3 O-CRPM-F4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 23 W
Power Dissipation-Max (Abs) 23 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG FLAT
Terminal Position UPPER RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 400 MHz
Base Number Matches 2 1

Compare NTE16002 with alternatives

Compare 2SC2104 with alternatives