NTE1358 vs NTE1116 feature comparison

NTE1358 NTE Electronics Inc

Buy Now Datasheet

NTE1116 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NTE ELECTRONICS INC NTE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 26.3 dB 42 dB
Harmonic Distortion 0.02% 10%
JESD-30 Code R-XSMA-T10 R-XDFM-T12
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 12
Output Power-Nom 50 W 5 W
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 80 mA 20 mA
Supply Voltage-Max (Vsup) 23 V 24 V
Supply Voltage-Min (Vsup) 23 V 24 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Rohs Code Yes
Package Description ,
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED