NTD78N03R vs NTD78N03RG feature comparison

NTD78N03R onsemi

Buy Now Datasheet

NTD78N03RG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description CASE 369C-01, DPAK-3 LEAD FREE, CASE 369C-01, DPAK-3
Pin Count 3 3
Manufacturer Package Code CASE 369C-01 CASE 369C-01
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 75 mJ 75 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V 25 V
Drain Current-Max (ID) 11.3 A 11.3 A
Drain-source On Resistance-Max 0.009 Ω 0.009 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 76.9 W
Pulsed Drain Current-Max (IDM) 98 A 98 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 10 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare NTD78N03R with alternatives

Compare NTD78N03RG with alternatives