NTD4906NT4G
vs
NVD4806NT4G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
2136875
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
DPAK 4 LEAD Single Gauge Surface Mount
DPAK 4 LEAD Single Gauge Surface Mount
Package Description
CASE 369AA-01, DPAK-3
Pin Count
4
4
Manufacturer Package Code
369AA
369AA
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Description
Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK
Samacsys Manufacturer
onsemi
onsemi
Samacsys Modified On
2024-09-19 14:45:22
Total Weight
350.99
Category CO2 Kg
8.8
CO2
3088.7120000000004
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Avalanche Energy Rating (Eas)
48 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
14 A
79 A
Drain-source On Resistance-Max
0.008 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
37.5 W
68 W
Pulsed Drain Current-Max (IDM)
223 A
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
2
Factory Lead Time
2 Days
Compare NTD4906NT4G with alternatives
Compare NVD4806NT4G with alternatives