NTD3055L104G
vs
IRFR024NTRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
INFINEON TECHNOLOGIES AG
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-3
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
onsemi
Infineon
Avalanche Energy Rating (Eas)
61 mJ
71 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
55 V
Drain Current-Max (ID)
12 A
17 A
Drain-source On Resistance-Max
0.104 Ω
0.075 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
48 W
45 W
Pulsed Drain Current-Max (IDM)
45 A
68 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
Factory Lead Time
17 Weeks, 5 Days
Additional Feature
AVALANCHE RATED, ULTRA-LOW RESISTANCE
JEDEC-95 Code
TO-252AA
Compare NTD3055L104G with alternatives
Compare IRFR024NTRPBF with alternatives